
Number
Total (€ 38.65 / piece)
€ 38.65
plus VAT.
Highlights & Details
SunPower Technologies SPS 025-05 SMPSU 5 V DC 5 A 25 W
- Pin-compatible with industry standard
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 79 x 50.8 x 28.5 mm
- Output voltage (max.)
5 V DC
- Connection
Screw terminal
25 W
- No. of outputs
1 x
- Type
closed
- Type
Synchronised
- Width
50.8 mm
- Height
28.5 mm
- Length
79 mm
- Type
SPS 025-05
- Output current (min.)
5 A
- Output voltage (min.)
5 V DC
25 W
- Connection
Screw terminals
- Input voltage
85 - 264 V/AC / 120 - 375 V DC
- Size
A
Documents & Downloads
Datasheet
Datasheet 510223 SunPower Technologies SPS 025-05 SMPSU 5 V DC 5 A 25 W
User & Safety Instructions
User & Safety Instructions 510223 SunPower Technologies SPS 025-05 SMPSU 5 V DC 5 A 25 W
Warranty Terms
Warranty Terms 510223 SunPower Technologies SPS 025-05 SMPSU 5 V DC 5 A 25 W
Description
Features
- Standard mounting fixture therefore identical in construction to products of other power supply manufacturers
- Very long service life thanks to the integration of high-quality components such as Nippon Chemi-Con capacitors or similar, thus high MTBF rate
- Protective measures against overload, overvoltage and short-circuits with automatic restart
- Internationally used thanks to universal voltage input of 85 to 265 V/AC / 47 – 63 Hz or 120 to 375 V/DC
- Increased temperature range to 70 ºC with derating
- Improved efficiency as a result of modern circuitry
- All models that have a ‘P’ in their type designation (for instance, 510302 SPS060P-5) are equipped with PFC
- Safety: TÜV, EN, UL, CSA, IEC EMC/EMS: EN61000-3, EN61000-4, with PFC according to EN 61000-3-2
Hints
Dimensions in mm:
A: 79 x 51 x 29, B: 99 x 82 x 35, C: 159 x 95 x 38, D: 198 x 95 x 38, E: 198 x 99 x 50,
F: 212 x 115 x 50, G: 275 x 125 x 63




