There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
60 cm
23.8 inch
24 inch
16:9
VA LCD
No
120 Hz
4 ms
250 cd/m²
White
1 x
1 x
1 x
4 W
0.5 W
178°
178°
540.3 mm
532 mm
186.1 mm
5.05 kg
(W x H x D) 540.3 x 532 x 186.1 mm
24 inch - 29 inch
Full HD
C (A - G)
60.5 cm (23.8 inch)
60.5 cm
0.3 W
55 W
48.7 mm
IPS
1920 x 1080 Pixel
318.2 mm
internal
VisionCare 2.0
100 x 100 mm
yes
2
yes
yes
2.78 kg
540.3 mm
yes
6 Bit
yes
yes
yes
no
yes
4
yes
16.5 cm
yes
31,469 - 137,26 kHz
48 - 120 Hz
99 %
yes
yes
31,469 - 83,894 kHz
yes
yes
yes
1
12 kWh
1 ms
yes
yes
yes
8 kg
-90 - 90°
no
yes
48 - 75 Hz
52.7 cm
12 W
29.6 cm
User & Safety Instructions 3767542 Acer Acer B247YGw 23,8"" 60,5cm 16:9 120H LCD EEC C (A - G) 60.5 cm (23.8 inch) 16:9 4 ms VA LCD
The necessary accessories are required to use the article as described.