
Acer Acer B277UGw 27"" 68,6cm 16:9 120H LCD EEC E (A - G) 68.6 cm (27 inch) 16:9 4 ms
Highlights & Details
Acer Acer B277UGw 27"" 68,6cm 16:9 120H LCD
- Screen size 68.6 cm (27 inch) , Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 100000000:1
- 0.233 x 0.233 mm pixel distance
- Pixel density: 109 ppi
- Market Positioning: Business
- HDMI version 2.0
- Swivel angle range -60 - 60 °
- Tilt angle range -5 - 35°
- Energy efficiency class (HDR): G
- Product type
LCD
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Factory colour
White
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
613.8 mm
- Height
552.6 mm
- Depth
200.1 mm
- Weight
5.8 kg
- Dim
(W x H x D) 613.8 x 552.6 x 200.1 mm
- Display size
24 inch - 29 inch
E (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
22 W
- Device depth (without stand)
49.7 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Height (without base)
360.9 mm
- Type
internal
- Software included
VisionCare 2.0
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.54 kg
- Width (without stand)
613.8 mm
- Cable lock slot
yes
- Colour depth
8 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Built-in speaker(s)
yes
- Adjustable height (max)
16.5 cm
- Pivot
yes
- Digital horizontal frequency
30 - 200 kHz
- Digital vertical frequency
48 - 120 Hz
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- DCI-P3 coverage
90 %
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
37 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
9.2 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
85 W
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767543 Acer Acer B277UGw 27"" 68,6cm 16:9 120H LCD EEC E (A - G) 68.6 cm (27 inch) 16:9 4 ms
Description
Modern display
This series is ENERGY STAR®, TCO and EPEAT certified, reflecting Acer's commitment to nature. It is made up of up to 85% PCR and 5% ocean plastics, with 100% recyclable paper packaging.
Complete immersion
Achieve a whole new level of productivity with the ultra high definition resolution of 4K1. The user experience is optimized with pin-sharp and clear texts, images and other contents.
Video calls made easy
The FHD-IR Webcam1 meets all your Zoom call and video conferencing needs. It also supports Windows Hello. Log in quickly and easily.
Flexible adjustments
The ErgoStand 1-design of the monitor enables the screen to be tilted flexibly, to swivel and to adjust in the height. You will thus find the best viewing angle.
Details matter
Whether you're editing photos or editing videos, the 90% DCI-P3 color coverage1 with up to 1.07 billion colors1 gives you total color precision and enhanced color depth down to the smallest detail.
Protection of the eyes
This monitor is equipped with Acer VisionCare eye safety technology such as Acer BlueLightShield Pro, Flicker, low dimming and ComforyView.
This text is machine translated.
Features
- 68.6cm (27") Quad HD 2560 x 1440 IPS
- 4ms, 16:9, 350cd/m², 1500:1
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














