
Acer Acer CB272P6b 27"" 69cm 16:9 144H LCD EEC B (A - G) 68.6 cm (27 inch) 16:9 1 ms
Acer Acer CB272P6b 27"" 69cm 16:9 144H LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, Response time: 1 msEnergy efficiency rating (calc): B (A - G)
- Interfaces:
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 100000000:1
- 0.311 x 0.311 mm pixel distance
- Swivel angle range -178 - 178 °
- Tilt angle range -5 - 35°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
612.1 mm
- Height
553.7 mm
- Depth
245.1 mm
- Weight
7.52 kg
- Dim
(W x H x D) 612.1 x 553.7 x 245.1 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
- Display resolution mode
Full HD
B (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
49.3 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
359.4 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Headphone out
no
- Weight (without stand)
5.77 kg
- Width (without stand)
612.1 mm
- Colour depth
6 Bit
- VESA mounting
yes
- Built-in USB hub
no
- Built-in speaker(s)
no
- Adjustable height (max)
16.5 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- Horizontal scan range
31,469 - 83,894 kHz
- Energy consumption (SDR) per 1000 hours
11 kWh
- LED backlight
yes
- Pivot angle
0 - 90°
- Built-in camera
no
- Vertical scan range
48 - 75 Hz
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767534 Acer Acer CB272P6b 27"" 69cm 16:9 144H LCD EEC B (A - G) 68.6 cm (27 inch) 16:9 1 ms
Description
Unbelievable images, edge-to-edge
No matter whether you are watching films, playing computer games or working – you can always experience fascinating pictures with up to UHD1 resolution. Get more screen area with up to 86.4 cm (34")1 thanks to a ZeroFrame display so you can see and do more.
Perfect from every angle
You can also see exactly at an angle of up to 178°, WAS plays itself on the screen. Thanks to IPS technology (In-Plane Switching) you can also see very well from the side – and all this with constant color quality.
Lively HDR
If you want to relax, it's best to see a screen that shows images true to nature and realistic – thanks to HDR. Acer's HDR 101-enabled monitors use global dimming to increase contrast. Thus, black areas become darker and white Heller.
No teaming
Say good bye to jerks and teaming with AMD FreeSync™2. Video playback is faster, easier and smoother, since the refresh rate of the monitor is synchronized with the frame rate of your PC.
Lightning fast response time
Enjoy clear, sharp images even on fast ACTION thanks to 1-ms3 Visual Response Boost™. A fast response time ensures that pictures move crystal clear via the screen in fast speed - in this way you can follow the contents much more intensively.
Protection of the eyes is paramount
Protect your eyes from unnecessary effort with Acer's BlueLightShield™ and Flicker-free™ technologies. With less reflection and less eye utilization due to Acer's ComfyView™ and Low Dimming™ technologies, you can work longer with the monitor.
Optimum position
Set up the monitor wherever you need it - the stand can be easily adjusted. The screen can be tilted, swiveled or adjusted in height for optimum ergonomics.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



