
Acer Acer CB342CURJ0b 34"" 86,4cm 21:9 Vero LCD EEC D (A - G) 86.4 cm (34 inch) 21:9 4 ms VA LCD
Highlights & Details
Acer Acer CB342CURJ0b 34"" 86,4cm 21:9 Vero LCD
- Screen size 86.4 cm (34 inch) 4K, Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces:
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio 3500:1
- Contrast ratio (dynamic): 100000000:1
- 0.231 x 0.231 mm pixel distance
- Pixel density: 110 ppi
- Market positioning: Professional
- HDMI version 2.0
- Swivel angle range -178 - 178 °
- Tilt angle range -5 - 35°
- Energy efficiency class (HDR): G
- Product type
LCD
- Screen size diagonal (cm)
86 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
808 mm
- Height
545.1 mm
- Depth
270.1 mm
- Weight
8.45 kg
- Dim
(W x H x D) 808 x 545.1 x 270.1 mm
- Display size
33 inch - 37 inch
- Display resolution mode
4K
D (A - G)
- Display
86.4 cm (34 inch)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
20.7 W
- Device depth (without stand)
119.7 mm
- Display resolution
3440 x 1440 Pixel
- Height (without base)
363.9 mm
- Type
internal
- Software included
Acer VisionCare 2.0; Acer display widget
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
5.75 kg
- Width (without stand)
808 mm
- Cable lock slot
yes
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Digital horizontal frequency
31,47 - 178,8 kHz
- Digital vertical frequency
48 - 120 Hz
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- DCI-P3 coverage
90 %
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
46 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
9.4 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
79.7 cm
- Power consumption (max)
72 W
- Viewable size, vertical
33.4 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767536 Acer Acer CB342CURJ0b 34"" 86,4cm 21:9 Vero LCD EEC D (A - G) 86.4 cm (34 inch) 21:9 4 ms VA LCD
Description
Unbelievable images, edge-to-edge
No matter whether you are watching films, playing computer games or working – you can always experience fascinating pictures with up to UHD1 resolution. Get more screen area with up to 86.4 cm (34")1 thanks to a ZeroFrame display so you can see and do more.
Perfect from every angle
You can also see exactly at an angle of up to 178°, WAS plays itself on the screen. Thanks to IPS technology (In-Plane Switching) you can also see very well from the side – and all this with constant color quality.
Lively HDR
If you want to relax, it's best to see a screen that shows images true to nature and realistic – thanks to HDR. Acer's HDR 101-enabled monitors use global dimming to increase contrast. Thus, black areas become darker and white Heller.
No teaming
Say good bye to jerks and teaming with AMD FreeSync™2. Video playback is faster, easier and smoother, since the refresh rate of the monitor is synchronized with the frame rate of your PC.
Lightning fast response time
Enjoy clear, sharp images even on fast ACTION thanks to 1-ms3 Visual Response Boost™. A fast response time ensures that pictures move crystal clear via the screen in fast speed - in this way you can follow the contents much more intensively.
Protection of the eyes is paramount
Protect your eyes from unnecessary effort with Acer's BlueLightShield™ and Flicker-free™ technologies. With less reflection and less eye utilization due to Acer's ComfyView™ and Low Dimming™ technologies, you can work longer with the monitor.
Optimum position
Set up the monitor wherever you need it - the stand can be easily adjusted. The screen can be tilted, swiveled or adjusted in height for optimum ergonomics.
This text is machine translated.
Features
- 86.4cm (34") wide Quad HD 3440 x 1440 VA
- 4ms, 21:9, 350cd/m², 3500:1
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











