
Acer Acer CB343CUR 34"" 86,4cm 21:9 12 LCD EEC D (A - G) 86.4 cm (34 inch) 21:9 4 ms
Highlights & Details
Acer Acer CB343CUR 34"" 86,4cm 21:9 12 LCD
- Screen size 86.4 cm (34 inch) , Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces:
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio 3500:1
- Contrast ratio (dynamic): 100000000:1
- 0.23 x 0.23 mm pixel distance
- Pixel density: 110 ppi
- Market positioning: Professional
- HDMI version 2.1
- Swivel angle range -178 - 178 °
- Tilt angle range -5 - 35°
- Energy efficiency class (HDR): G
- Product type
LCD
- Screen size diagonal (cm)
86 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
10 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
808 mm
- Height
559 mm
- Depth
270.1 mm
- Weight
8.45 kg
- Dim
(W x H x D) 808 x 559 x 270.1 mm
- Display size
33 inch - 37 inch
D (A - G)
- Display
86.4 cm (34 inch)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
26 W
- Device depth (without stand)
119.7 mm
- Display resolution
3440 x 1440 Pixel
- Microphone
Yes
- Height (without base)
363.9 mm
- Type
internal
- Software included
Acer display widget; VisionCare 2.0
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
5.75 kg
- Width (without stand)
808 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Digital horizontal frequency
31,47 - 178,8 kHz
- Digital vertical frequency
48 - 120 Hz
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- USB Power Delivery up to
140 W
- DCI-P3 coverage
90 %
- Number of USB Type-B upstream ports quantity
2
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
46 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Megapixel (approx.)
5 MP
- LED backlight
yes
- Swivelling
yes
- Package weight
9.4 kg
- Built-in camera
yes
- Tilt adjustment
yes
- Viewable size, horizontal
79.7 cm
- Power consumption (max)
230 W
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767538 Acer Acer CB343CUR 34"" 86,4cm 21:9 12 LCD EEC D (A - G) 86.4 cm (34 inch) 21:9 4 ms
Description
Powerful display
This monitor is economical in use, has a long life and is harmless for nature. It consists of 85% PCR materials and 5% ocean plastic residue and has ENERGY STAR®, TCO and EPEAT Gold1 certifications.
See clearly
Focus more easily on your tasks and details thanks to a sharper image. This IPS monitor with 68.58 cm (27-inch)1 and a resolution of up to 4K UHD1 displays images in sharper and more accurate colors.
Docking monitor
This Acer docking monitor comes with additional ports and features, a built-in KVM switch, USB type-C connector, RJ45 connector, and 2.5 GB Ethernet connector1, providing even faster network speeds.
Trouble-free video calls
The adjustable 5M-IR webcam of this monitor enables an even better quality of video calls. The built-in noise-cancelling AI technology ensures crystal-clear, disturbance-free communication and seamless collaboration.
Comfort and protection
This Eyesafe® 2.0-certified monitor is equipped with the Acer ErgoStand. This makes it easier to adjust the monitor to different angles by tilting and swiveling. At the same time, the screen offers an incomparable blue-light protection through the Acer VisionCare 2.0 technology for a use of the screen that is as gentle on the eyes as possible.
Flicker-free
This flicker-free 100 Hz-monitor offers more pleasant and fascinating pictures with a refresh rate of 100 frames per second.
This text is machine translated.
Features
- 34" LCD VA
- Wide Quad HD, 21:9, 3440 x 1440
- 120Hz, 4ms, 350cd/m²
- USB hub, webcam
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














