
Acer Acer KA242YP6b 23,8"" 60,0cm 16:9 144H LCD EEC D (A - G) 60.5 cm (23.8 inch) 16:9 4 ms
Acer Acer KA242YP6b 23,8"" 60,0cm 16:9 144H LCD
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces:
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 100000000:1
- 0.275 x 0.275 mm pixel distance
- Pixel density: 93 ppi
- Market positioning: Consumers
- HDMI version 1.4
- Tilt angle range -5 - 25°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Screen size diagonal (cm)
60 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540.3 mm
- Height
423.1 mm
- Depth
185 mm
- Weight
3.07 kg
- Dim
(W x H x D) 540.3 x 423.1 x 185 mm
- Display size
24 inch - 29 inch
- Display resolution mode
Full HD
D (A - G)
- Display
60.5 cm (23.8 inch)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
48.7 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
318.2 mm
- Type
internal
- Software included
VisionCare 1.0
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Headphone out
no
- Weight (without stand)
2.71 kg
- Width (without stand)
540.3 mm
- Cable lock slot
yes
- Colour depth
6 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Digital horizontal frequency
31,469 - 137,26 kHz
- Digital vertical frequency
48 - 144 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- Energy consumption (SDR) per 1000 hours
14 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Package weight
4.95 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767528 Acer Acer KA242YP6b 23,8"" 60,0cm 16:9 144H LCD EEC D (A - G) 60.5 cm (23.8 inch) 16:9 4 ms
Description
Lively images
Intense, natural colors and a full HD resolution of 1,080p1. Films and games appear more realistic and dramatic, while small details as well as text in 1920 x 1080 and a page ratio of 16:9 are displayed pin-sharp.
ZeroFrame Design2
The FHD-IPS display is available with a screen size between 68.6 cm (21.5") and 60 cm (27") – in this way you can keep an eye on everything. Get more screen area thanks to the almost border-less Design1, so that you can see and do more. Thanks to the ZeroFrame design, you can place multiple monitors side by side for a seamless, virtually uninterrupted image.
No teaming
AMD Radeon™ FreeSync™1 technology and a refresh rate of 75 Hz 2 put an end to jerking and tearing. A smooth video editing is possible by synchronizing the refresh rate of the monitor with the frame rate of your computer. No matter what you're working on, 1 ms Visual Response Boost™3 delivers clear images without motion blur.
Protection of the eyes is paramount
Protect your eyes from unnecessary effort with Acer's BlueLightShield™ and Flicker-free™ technologies. With less reflection and less eye utilization due to Acer's ComfyView™ and Low Dimming™ technologies, you can work longer with the monitor.
Fast adjustments
Annoying key operation is a thing of the past. Adjust your monitor settings easily with the click of a mouse using the "Display Widget" software. Customize your viewing experience by selecting different modes for different apps.
True-to-life colors
Monitors from Acer use the unique 6-axis color adjustment with which professionals receive exactly the desired color shades Allows users to set hue and saturation to 6 axes. These range from R, G and B to C, M and Y and can be adapted exactly according to the requirements.
This text is machine translated.
Features
- 60.5cm (23.8") Full HD 1920 x 1080 ips
- 4ms, 16:9, 250cd/m², 1500:1
- HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








