

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
3840 x 2160 p
69 cm
27 inch
27 inch
16:9
IPS LCD
No
160 Hz
5 ms
1000 : 1
1200 : 1
Black
DisplayPort
1 x
1 x
Height adjustable
0.5 W
178°
178°
AMD FreeSync Premium
628.6 mm
599.9 mm
247 mm
10 kg
100 - 240 V
(W x H x D) 628.6 x 599.9 x 247 mm
24 inch - 29 inch
Office
Home
UHD
100 x 100 mm VESA standard
F (A - G)
68.6 cm (27 inch)
Ultra HD (3840 x 2160 Pixel)
68.6 cm
0.3 W
23.4 W
89.1 mm
3840 x 2160 Pixel
428.1 mm
100 x 100 mm
yes
2
yes
4.93 kg
628.6 mm
yes
95 %
yes
2.5 W
yes
no
yes
2
yes
15 cm
no
yes
400 cd/m²
yes
1
23.4 kWh
yes
yes
yes
13.5 kg
yes
yes
User & Safety Instructions 3402343 Acer ASV27-2P LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort IPS LCD
The necessary accessories are required to use the article as described.