
Acer B247WE5b LED EEC C (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 4 ms DisplayPort, HDMI™, VGA IPS LED
Highlights & Details
Acer B247WE5b LED
- Screen size 61 cm (24 inch) WUXGA, 1920 x 1200 p;Response time: 4 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: DisplayPort, HDMI™, VGA;Tiltable, Swivelling, Built-in speakers
Technical specifications
- Screen technology: LED
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 0.27 x 0.27 mm pixel distance
- HDMI version 2.0
- Swivel angle range -60 - 60 °
- Tilt angle range -5 - 35°
- European Energy Labelling Register (EPREL) code: 1987601
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Tiltable
Swivelling
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+35
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
533.5 mm
- Height
548 mm
- Depth
186.1 mm
- Weight
5.44 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 533.5 x 548 x 186.1 mm
- Display size
24 inch - 29 inch
- Range of uses
Home
- Display resolution mode
WUXGA
C (A - G)
- Display
61 cm (24 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
50 mm
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Height (without base)
346.9 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Weight (without stand)
3.18 kg
- Width (without stand)
533.5 mm
- Cable lock slot
yes
- Colour depth
6 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
16.5 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- Response time (fast)
1 ms
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
10 kWh
- HDMI
yes
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 85 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
11
- Package weight
8 kg
- Pivot angle
-90 - 90°
- Tilt adjustment
yes
- Viewable size, horizontal
17.8 cm
- Viewable size, vertical
17.8 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521582 Acer B247WE5b LED EEC C (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 4 ms DisplayPort, HDMI™, VGA IPS LED
Description
Environment-friendly display
This series is ENERGY STAR®, TCO and EPEAT certified, reflecting Acer's commitment to the environment. It is made up of up to 85% PCR and 5% ocean plastics, with 100% recyclable paper packaging.
Complete immersion
Achieve a whole new level of productivity with the ultra high definition resolution of 4K1. The user experience is optimized with pin-sharp and clear texts, images and other contents.
Video calls made easy
The FHD-IR Webcam1 meets all your Zoom call and video conferencing needs. It also supports Windows Hello. Log in quickly and easily.
Flexible adjustments
The ErgoStand 1-design of the monitor enables the screen to be tilted flexibly, to swivel and to adjust in the height. You will thus find the best viewing angle.
Details matter
Whether you're editing photos or editing videos, the 90% DCI-P3 color coverage1 with up to 1.07 billion colors1 gives you total color precision and enhanced color depth down to the smallest detail.
Protection of the eyes
This monitor is equipped with Acer VisionCare eye safety technology such as Acer BlueLightShield Pro, Flicker, low dimming and ComforyView.
This text is machine translated.
Features
- Screen: 61 cm (24-inch) WUXGA (1920 x 1200) 100 Hz
- Panel technology: IPS (178°X178°) AMD adaptive sync
- Inputs DisplayPort, HDMI, VGA
- Response time: 4 ms
- Brightness: 300 cd/m²
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









