

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
1920 x 1200 p
61 cm
24 inch
24 inch
16:10
IPS LCD
100 Hz
4 ms
300 cd/m²
100000000 : 1
1000 : 1
White
HDMI™
DisplayPort
VGA
Height adjustable
Pivoted
Tiltable
Portrait view
178°
178°
Anti-glare
VESA adaptive sync
53.35 cm
38.3 cm
18.61 cm
5.44 kg
(W x H x D) 53.35 x 38.3 x 18.61 cm
Tilt
24 inch - 29 inch
LED backlit
Home
WUXGA
100 x 100 mm VESA standard
C (A - G)
61 cm (24 inch)
WUXGA (1920 x 1200 Pixel)
61 cm
0.3 W
10 W
yes
User & Safety Instructions 3402334 Acer B247WE5w LCD EEC C (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 4 ms HDMI™, DisplayPort, VGA IPS LCD
The necessary accessories are required to use the article as described.