
Acer B247YC3b LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms HDMI™ IPS LED
Highlights & Details
Acer B247YC3b LED
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™;Height adjustable
Technical specifications
- Screen size 60.5 cm (23.8")
- Screen technology: LED
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 0.28 x 0.28 mm pixel distance
- HDMI version 1.4
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 35°
- Area of the hand-hand repellent: 527 x 296 mm
- Energy efficiency rating (SDR): E
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-5/+35
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540.3 mm
- Height
522 mm
- Depth
217.8 mm
- Weight
6.91 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 540.3 x 522 x 217.8 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Device depth (without stand)
66.2 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
323.1 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.51 kg
- Width (without stand)
540.3 mm
- Colour depth
8 Bit
- VESA mounting
yes
- RMS rated power
2 W
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
18 kWh
- HDMI
yes
- LED backlight
yes
- Pivot angle
0 - 90°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402330 Acer B247YC3b LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms HDMI™ IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















