
Acer B247YD6b Gaming screen EEC B (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA IPS LED
Highlights & Details
Acer B247YD6b Gaming screen
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: DisplayPort, HDMI™, VGA;Full HD
Technical specifications
- Screen technology: LED
- Contrast ratio 100000000:1
- HDMI version 1.4
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
- Power supply (details)
230 V
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
B (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Microphone
Yes
- UKCA
yes
- NVIDIA G-SYNC
no
- Built-in speaker(s)
yes
- AMD FreeSync
no
- Energy consumption (SDR) per 1000 hours
9 kWh
- HDMI
yes
- Built-in camera
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521623 Acer B247YD6b Gaming screen EEC B (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









