

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
1920 x 1200 p
61 cm
24 inch
24 inch
16:10
IPS LCD
100 Hz
4 ms
300 cd/m²
100000000 : 1
1500 : 1
0.27 mm
Black
HDMI™
DisplayPort
USB C®
1 x
1 x
1 x
Height adjustable
Pivoted
Tiltable
Portrait view
178°
178°
Anti-glare
Yes
HDR10
0
Height
24 inch - 29 inch
LED backlit
Home
WUXGA
100 x 100 mm VESA standard
D (A - G)
61 cm (24 inch)
WUXGA (1920 x 1200 Pixel)
61 cm
28 kWh/year
yes
User & Safety Instructions 3402335 Acer B248WE5b LCD EEC D (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 4 ms HDMI™, DisplayPort, USB C® IPS LCD
The necessary accessories are required to use the article as described.