
Acer B248YEb LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms HDMI™ IPS LCD
Highlights & Details
Acer B248YEb LCD
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™;Tiltable, Swivelling, Full HD, HDR, Built-in speakers
Technical specifications
- Screen technology: LCD
- 0.28 x 0.28 mm pixel distance
- Market Positioning: Business
- HDMI version 2.0
- Swivel angle range -60 - 60 °
- Tilt angle range -5 - 35°
- European Energy Labelling Register (EPREL) code: 386319
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Dot pitch
0.28 mm
- Factory colour
Black
- Interfaces
HDMI™
- No. of HDMI ports
1 x
- Features
Tiltable
Swivelling
Full HD
HDR
Built-in speakers
- Audio power (max.)
2 W
- Inclination
-5/+35
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Power supply (details)
230 V
- Screen size/position settings
Pivoting
Tilt
- Display size
24 inch - 29 inch
- Range of uses
Office
- Display resolution mode
Full HD
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Power consumption (ON)
17 W
- Device depth (without stand)
65 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
323 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Width (without stand)
540 mm
- Colour depth
6 Bit
- VESA mounting
yes
- Height adjustment
yes
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- Energy consumption (SDR) per 1000 hours
17 kWh
- Energy consumption (HDR) per 1000 hours
20 kWh
- HDMI
yes
- Swivelling
yes
- Pivot angle
-90 - 90°
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521583 Acer B248YEb LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms HDMI™ IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









