
Acer B248YGb LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms Headphone input IPS LCD
Highlights & Details
Acer B248YGb LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Screen size 60.5 cm (23.8")
- Contrast ratio (dynamic): 100000000:1
- Market Positioning: Business
- HDMI version 2.0
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
54.3 cm
- Height
32.43 cm
- Depth
4.99 cm
- Weight
8.051
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 54.3 x 32.43 x 4.99 cm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
15 W
- Display resolution
1920 x 1080 Pixel
- Microphone
Yes
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Ethernet LAN
yes
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
yes
- Number of upstream ports
2
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Pivot
yes
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
2
- HDMI
yes
- Built-in camera
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402341 Acer B248YGb LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms Headphone input IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























