
Acer B277Gb LCD EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st g
Acer B277Gb LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st gen), USB type B, Audio line out;Kensington lock
Technical specifications
- Audio 1x
- DisplayPort 1xDP(1.2) + 1xDP out
- 2 x 2 watt speaker
- Model: Vero B277Gbemiqprüzx
- Product line: B7 Series
- Colour rendering: 16.7M
- Display size (WxH): 597x336 mm
- Response time: 4ms (GTG), 1ms(VRB)
- Colour space 99% sRGB
- Frequency (H/V): DP:30-115kHz / 49–120Hz, HDMI:30-136kHz / 49–120Hz / 49–120Hz
- Refresh rate (max.): 120Hz HDMI/DP
- HDMI:1x HDMI (1.4)
- Signal input: 1x HDMI (1.4), 1xDP(1.2) + 1xDP Out, 1x Type-C (90W charging power), USB 3.2 x4 + USB-B (1up 4down), Audio Out
- MTBF: 30,000 hours at 25°C
- Dimensions (W x H x D): 612.10x387.20-552.20x200.10 mm
- Dimensions without stand (W x H x D): 612.10x359x49.10 mm
- Weight without stand in kg: 3.4 kg
- Acer VisionCare: Yes
- Acer display widget: Yes
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1500 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
USB type B
Audio line out
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.2
5 x
- No. of USB 3.0 ports
1 x
- Features
Kensington lock
- Audio power (max.)
4 W
- Inclination
-5/+35
- Adjustable height
165 mm
- Angular position
90°
- Swivel angle
60°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Width
612.1 mm
- Height
552.2 mm
- Depth
200.1 mm
- Weight
5.64 kg
- Dim
(W x H x D) 612.1 x 552.2 x 200.1 mm
- Screen size/position settings
Tilt
Pivoting
Height
Pivoting (rotation)
- OSB languages
English
German
Spanish
Dutch
French
Italian
Finnish
Russian
Portugese
Chinese
Show more
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
14 kWh/year
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521617 Acer B277Gb LCD EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st g
Description
The Vero B7 series impresses with a unique design coupled with all the features a modern business monitor needs. The ZeroFrame design convinces across the board and allows seamless multi-monitor setup without any annoying frames. Flexible adjustment of the ErgoStand allows the B7 series monitors to be adjusted in height and rotated by 90° (pivot function) - in a very ergonomic way. It consists of up to 85% recycled plastic (Post-Consumer Recycled, PCR), up to 5% OBP (Ocean Bound Plastic) and uses 100% recyclable packaging.
69cm 27" FHD Zero Frame IPS 120Hz 16:9 4ms(GTG) 250nits HDMI DP DP out Type-C RJ45 MM Audio out USB3.2x4 USB-B(1up 4down) AdaptiveSync EU Black DP.cable x1 U.cable Type-C x1 3.0 x1
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor




