
Acer B277Gb LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms DisplayPort IPS LCD

Highlights & Details
Acer B277Gb LCD
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort;Height adjustable
Technical specifications
- Screen size: 68.6 cm (27")
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 100000000:1
- 0.311 x 0.311 mm pixel distance
- Pixel density: 82 ppi
- HDMI version 1.4
- Swivel angle range -60 - 60 °
- Tilt angle range -5 - 35°
- Energy efficiency class (SDR): C
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1500 : 1
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
- Inclination
-5/+35
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
612.2 mm
- Height
387.2 mm
- Depth
200 mm
- Weight
5.64 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612.2 x 387.2 x 200 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
14 W
- Device depth (without stand)
49 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
359 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.4 kg
- Width (without stand)
612.2 mm
- Colour depth
8 Bit
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Built-in speaker(s)
yes
- Adjustable height (max)
16.5 cm
- Pivot
yes
- Digital horizontal frequency
30 - 115 kHz
- Digital vertical frequency
49 - 100 Hz
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- Low Blue Light technology
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
14 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
Datasheet
Datasheet 3402340 Acer B277Gb LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms DisplayPort IPS LCD
User & Safety Instructions
User & Safety Instructions 3402340 Acer B277Gb LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms DisplayPort IPS LCD
Description
Environment-friendly display
This series is ENERGY STAR®, TCO and EPEAT certified, reflecting Acer's commitment to the environment. It is made up of up to 85% PCR and 5% ocean plastics, with 100% recyclable paper packaging.
Complete immersion
Achieve a whole new level of productivity with the ultra high definition resolution of 4K1. The user experience is optimized with pin-sharp and clear texts, images and other contents.
Video calls made easy
The FHD-IR Webcam1 meets all your Zoom call and video conferencing needs. It also supports Windows Hello. Log in quickly and easily.
Flexible adjustments
The ErgoStand 1-design of the monitor enables the screen to be tilted flexibly, to swivel and to adjust in the height. You will thus find the best viewing angle.
Details matter
Whether you're editing photos or editing videos, the 90% DCI-P3 color coverage1 with up to 1.07 billion colors1 gives you total color precision and enhanced color depth down to the smallest detail.
Protection of the eyes
This monitor is equipped with Acer VisionCare eye safety technology such as Acer BlueLightShield Pro, Flicker, low dimming and ComforyView.
This text is machine translated.
Features
- 68.6cm (27") Full HD 1920 x 1080 ips, 4ms, 16:9, 250cd/m², 1500:1, USB, HDMI, display port
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























