
Acer B277UEb LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, HDMI™ IPS LCD
Highlights & Details
Acer B277UEb LCD
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Tiltable, Swivelling, HDR, Built-in speakers
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- HDMI version 2.0
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 35°
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
Swivelling
HDR
Built-in speakers
- Audio power (max.)
2 W
- Inclination
-5/+35
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
614 mm
- Height
542.8 mm
- Depth
247 mm
- Weight
8.68 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 614 x 542.8 x 247 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Home
- Display resolution mode
QHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Device depth (without stand)
67.8 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Height (without base)
367 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Weight (without stand)
4.96 kg
- Width (without stand)
614 mm
- Colour gamut
99 %
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
35 kWh
- HDMI
yes
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 85 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
11.3 kg
- Pivot angle
-90 - 90°
- Tilt adjustment
yes
- Power consumption (max)
0.3 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521570 Acer B277UEb LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, HDMI™ IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









