
Acer B278UGb LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, HDMI™ IPS LCD
Highlights & Details
Acer B278UGb LCD
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort, HDMI™;HDR
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- Market Positioning: Business
- HDMI version 2.0
- European Energy Labelling Register (EPREL) code: 2335029
- Delta E:2
- Adaptive synchronization: Yes
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Features
HDR
- HDR support
Yes
- HDR format
HDR10
- Weight
0
- Power supply (details)
230 V
- Display size
24 inch - 29 inch
- Range of uses
Office
- Display resolution mode
QHD
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Microphone
Yes
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- VESA mounting
yes
- Built-in USB hub
yes
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- NTSC coverage (typical)
72 %
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
17 kWh
- Energy consumption (HDR) per 1000 hours
43 kWh
- HDMI
yes
- Built-in camera
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521607 Acer B278UGb LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, HDMI™ IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









