
Acer B327QKB1b LCD EEC D (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, USB A (USB 3.0), USB type
Acer B327QKB1b LCD
Highlights & Details
- Screen size 80 cm (31.5 inch) 4K, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.0), USB type B, Audio line out;Kensington lock, Built-in KVM switch
Technical specifications
- Audio 1x
- DisplayPort 1x (DP 1.2)
- 2 x 2 watt speaker
- Vero B327QKB1bmiiphzx
- Product line: B7 Series
- Colour display: 1.07B (10 bit)
- Display size (WxH): 698x393 mm
- Response time: 4ms(GTG)
- Colour space 99% sRGB
- Frequency (H/V):111~135KHz/50~60Hz
- Refresh rate (max.): 60Hz
- HDMI:1x (HDMI 2.0)
- Signal input: 1x HDMI, 1x (DP 1.2), USB Hub 3.0 + USB-B (1up 3down), audio out
- MTBF: 30,000 hours at 25°C
- Dimensions (W x H x D): 713.80x644-494x269 mm
- Dimensions without stand (W x H x D): 713.80x424x56.40 mm
- Weight without stand in kg: 7 kg
- Acer VisionCare: Yes
- Acer display widget: Yes
- HDR energy efficiency class G
- HDR On-mode Power: 45 kWh/1000h
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.0)
USB type B
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.0 ports
4 x
- Features
Kensington lock
Built-in KVM switch
- Audio power (max.)
4 W
- Inclination
-5/+35
- Adjustable height
165 mm
- Angular position
90°
- Swivel angle
60°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- HDR support
Yes
- HDR format
HDR10
- Width
713.8 mm
- Height
644 mm
- Depth
269 mm
- Weight
9.5 kg
- Dim
(W x H x D) 713.8 x 644 x 269 mm
- Screen size/position settings
Tilt
Pivoting
Height
Pivoting (rotation)
- OSB languages
English
German
Spanish
Dutch
French
Italian
Finnish
Russian
Portugese
Chinese
Show more
- Display size
30 inch - 32 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
21 kWh/year
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521650 Acer B327QKB1b LCD EEC D (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, USB A (USB 3.0), USB type
Description
The Vero B7 series impresses with a unique design coupled with all the features a modern business monitor needs. The ZeroFrame design convinces across the board and allows seamless multi-monitor setup without any annoying frames. Flexible adjustment of the ErgoStand allows the B7 series monitors to be adjusted in height and rotated by 90° (pivot function) - in a very ergonomic way. It consists of up to 85% recycled plastic (Post-Consumer Recycled, PCR), up to 5% OBP (Ocean Bound Plastic) and uses 100% recyclable packaging.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor




