
Acer CB242YE3b LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms Microphone input IPS LCD
Highlights & Details
Acer CB242YE3b LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Microphone input;Height adjustable
Technical specifications
- Screen size 60.5 cm (23.8")
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 0.275 x 0.275 mm pixel distance
- HDMI version 1.4
- Swivel angle range 178 - 178 °
- Tilt angle range -5 - 35°
- Energy efficiency rating (SDR): E
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
Microphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
- Inclination
-5/+35
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Width
540.3 mm
- Height
548.3 mm
- Depth
245.1 mm
- Weight
6.08 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 540.3 x 548.3 x 245.1 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Device depth (without stand)
66.2 mm
- Display resolution
1920 x 1080 Pixel
- Microphone
Yes
- Height (without base)
323.2 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.69 kg
- Width (without stand)
540.3 mm
- Cable lock slot
yes
- Colour depth
6 Bit
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
16.5 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Horizontal scan range
30 - 125 kHz
- Response time (fast)
1 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
18 kWh
- HDMI
yes
- SmartResponse
93 ms
- Swivelling
yes
- Pivot angle
-90 - 90°
- Built-in camera
yes
- Tilt adjustment
yes
- Vertical scan range
48 - 100 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402332 Acer CB242YE3b LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms Microphone input IPS LCD
Description
Work. The height adjustment provides for relaxation in the neck and the optional pivot function simplifies the reading of PDF as well as
Text documents.The stylish frameless
Zero-frame design fits perfectly into each
Environment, be it the office or at home
The Desk. The latest interfaces round off the package and make perfect
Integration in the existing infrastructure.These
The series is ENERGY STAR®, TCO and EPEAT certified, reflecting the commitment of
Acer for the environment. It consists of up to
85% PCR and 5% plastic residue from DAS
Ocean and 100% recyclable packaging.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























