
Acer CB242YEb LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LED
Highlights & Details
Acer CB242YEb LED
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- Screen size 60.5 cm (23.8")
- Screen technology: LED
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 10.8 x 10.8 mm pixel distance
- Market positioning: House
- Swivel angle range 0 - 360 °
- Tilt angle range -5 - 20°
- Energy efficiency rating (SDR): E
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of VGA ports
1 x
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540 mm
- Height
499.1 mm
- Depth
232.9 mm
- Weight
4.29 kg
- Power supply (details)
120 - 230 V
- Dim
(W x H x D) 540 x 499.1 x 232.9 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Display resolution
1920 x 1080 Pixel
100 x 100 mm
- UKCA
yes
- Colour gamut
72 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Adjustable height (max)
12 cm
- Pivot
yes
- Digital horizontal frequency
30 - 85 kHz
- AMD FreeSync
yes
- Horizontal scan range
30 - 85 kHz
- Energy consumption (SDR) per 1000 hours
18 kWh
- HDMI
yes
- Swivelling
yes
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 75 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402346 Acer CB242YEb LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























