
Acer CB242YGb LCD EEC B (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA IPS LCD
Highlights & Details
Acer CB242YGb LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: DisplayPort, HDMI™, VGA;Tiltable, Swivelling, Full HD, Built-in speakers
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 100000000:1
- 0.275 x 0.275 mm pixel distance
- Pixel density: 93 ppi
- HDMI version 1.4
- Swivel angle range -178 - 178 °
- Tilt angle range -5 - 35°
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1500 : 1
- Static contrast ratio
1500 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Tiltable
Swivelling
Full HD
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+35
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540 mm
- Height
366.6 mm
- Depth
245.1 mm
- Weight
4.99 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 540 x 366.6 x 245.1 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
- Display resolution mode
Full HD
B (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.2 W
- Power consumption (ON)
9 W
- Device depth (without stand)
48.7 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
318.2 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
2.64 kg
- Width (without stand)
540 mm
- Cable lock slot
yes
- Colour depth
6 Bit
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
16.5 cm
- Pivot
yes
- Digital horizontal frequency
140 - 140 kHz
- Digital vertical frequency
48 - 100 Hz
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
9 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521585 Acer CB242YGb LCD EEC B (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









