
Acer CB242YP6b LCD EEC B (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, VGA, Audio line in, Aud
Acer CB242YP6b LCD
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, Audio line in, Audio line out;Kensington lock
Technical specifications
- Audio 1x
- DisplayPort 1x (DP 1.2)
- 2 x 2 watt speaker
- Model: Vero CB242YP6bmiprx
- CB2 Series product line
- Colour rendering: 16.7M
- Display size (WxH): 527x296 mm
- Response time: 4ms(GTG), 1ms(VRB)
- Colour space 99% sRGB
- Frequency (H/V): DP:30 - 115 kHz / 49 - 144 Hz, HDMI:30 - 136 kHz / 49 - 144Hz
- Refresh rate (max.): 144Hz HDMI/DP, 75Hz VGA
- HDMI:1x HDMI (1.4)
- Signal input: 1x VGA, 1x HDMI (1.4), 1x (DP 1.2), audio in/out
- MTBF: 30,000 hours at 25°C
- Dimensions (W x H x D): 540.30x366.60-531, 60x245.10 mm
- Dimensions without Stand (W x H x D): 540.0x34.20x48.70 mm
- Weight without stand in kg: 2.64 kg
- Acer VisionCare: Yes
- Acer display widget: Yes
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
144 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1500 : 1
- Factory colour
Multicolour
- Interfaces
HDMI™
DisplayPort
VGA
Audio line in
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Kensington lock
- Audio power (max.)
4 W
- Inclination
-5/+35
- Adjustable height
165 mm
- Angular position
90°
- Swivel angle
178°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
540.3 mm
- Height
531.6 mm
- Depth
245.1 mm
- Weight
4.99 kg
- Dim
(W x H x D) 540.3 x 531.6 x 245.1 mm
- Screen size/position settings
Tilt
Pivoting
Height
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
B (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
9 kWh/year
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521662 Acer CB242YP6b LCD EEC B (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, VGA, Audio line in, Aud
Description
The Acer CB2-series is Ideal for the daily working. The height adjustment provides for relaxation at the neck and the optional pivot function simplifies reading PDF as well as text documents. The stylish frameless zero frame design fits perfectly with each environment, whether in the office or at home on the desk. The latest interfaces round off the package and enable perfect integration into the existing infrastructure. It is made up of up to 85% PCR and 5% ocean plastic residue and 100% recyclable packaging.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor




