
Acer CB272E3b LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA IPS LCD
Highlights & Details
Acer CB272E3b LCD
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, VGA;Tiltable, Swivelling, Full HD, Built-in speakers
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 0.311 x 0.311 mm pixel distance
- Pixel density: 82 ppi
- HDMI version 1.4
- Swivel angle range -178 - 178 °
- Tilt angle range -5 - 35°
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Tiltable
Swivelling
Full HD
Built-in speakers
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
614 mm
- Height
399 mm
- Depth
270 mm
- Weight
7.28 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 614 x 399 x 270 mm
- Screen size/position settings
Height
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Home
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Device depth (without stand)
69 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Microphone
No
- Height (without base)
367 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Weight (without stand)
4.44 kg
- Width (without stand)
614 mm
- Ethernet LAN
no
- Cable lock slot
yes
- Colour gamut
99 %
- Colour depth
6 Bit
- VESA mounting
yes
- Height adjustment
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
16.5 cm
- Pivot
yes
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521572 Acer CB272E3b LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA IPS LCD
Description
Work. The height adjustment provides for relaxation in the neck and the optional pivot function simplifies the reading of PDF as well as
Text documents.The stylish frameless
Zero-frame design fits perfectly into each
Environment, be it the office or at home
The Desk. The latest interfaces round off the package and make perfect
Integration in the existing infrastructure.These
The series is ENERGY STAR®, TCO and EPEAT certified, reflecting the commitment of
Acer for the environment. It consists of up to
85% PCR and 5% plastic residue from DAS
Ocean and 100% recyclable packaging.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










