
Acer CB272E3b LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA IPS LED
Highlights & Details
Acer CB272E3b LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, VGA;Swivelling, Full HD, Built-in speakers
Technical specifications
- Screen technology: LED
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 0.31 x 0.31 mm pixel distance
- Market Positioning: Business
- HDMI version 1.4
- Swivel angle range 0 - 360 °
- Second effective field of view: 527 x 296 mm
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Swivelling
Full HD
Built-in speakers
- Audio power (max.)
2 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- HDR support
Yes
- HDR format
HDR10
- Width
614.3 mm
- Height
554.8 mm
- Depth
270.1 mm
- Weight
7.28 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 614.3 x 554.8 x 270.1 mm
- Screen size/position settings
Height
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
69.8 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
367 mm
100 x 100 mm
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4.28 kg
- Width (without stand)
614.3 mm
- Colour gamut
99 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
16.5 cm
- Pivot
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- HDMI
yes
- Swivelling
yes
- Pivot angle
0 - 90°
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
32 W
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521573 Acer CB272E3b LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA IPS LED
Description
Unbelievable images, edge-to-edge
No matter whether you are watching films, playing computer games or working – you can always experience fascinating pictures with up to UHD1 resolution. Get more screen area with up to 86.4 cm (34")1 thanks to a ZeroFrame display so you can see and do more.
Perfect from every angle
You can also see exactly at an angle of up to 178°, WAS plays itself on the screen. Thanks to IPS technology (In-Plane Switching) you can also see very well from the side – and all this with constant color quality.
Lively HDR
If you want to relax, it's best to see a screen that shows images true to nature and realistic – thanks to HDR. Acer's HDR 101-enabled monitors use global dimming to increase contrast. Thus, black areas become darker and white Heller.
No teaming
Say good bye to jerks and tearing with AMD FreeSync2. Video playback is faster, easier and smoother, since the refresh rate of the monitor is synchronized with the frame rate of your PC.
Lightning fast response time
Enjoy clear, sharp images even with rapid ACTION thanks to 1-ms3 visual response boost. A fast response time ensures that pictures move crystal clear via the screen in fast speed - in this way you can follow the contents much more intensively.
Protection of the eyes is paramount
Protect your eyes from unnecessary effort with Acer's BlueLightShield and Flicker-free technologies. Thanks to less reflections and less load on the eyes thanks to the ComforyView and low dimming technologies of Acer you can work longer with the monitor.
Optimum position
Set up the monitor wherever you need it - the stand can be easily adjusted. The screen can be tilted, swiveled or adjusted in height for optimum ergonomics.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









