
Acer CB322QUEs LCD EEC C (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™ IPS LCD
Acer CB322QUEs LCD
Highlights & Details
- Screen size 80 cm (31.5 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: DisplayPort, HDMI™;Tiltable, Swivelling, HDR, Built-in speakers
Technical specifications
- HD type Wide Quad HD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 0.27 x 0.27 mm pixel distance
- Market positioning: Professional
- HDMI version 2.0
- Swivel angle range -178 - 178 °
- Tilt angle range -5 - 35°
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Silver
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
Swivelling
HDR
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+35
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
VESA adaptive sync
- HDR support
Yes
- HDR format
HDR10
- Weight
11.216 kg
- Power supply (details)
230 V
- Screen size/position settings
Tilt
- Display size
30 inch - 32 inch
- Display type
IPS
- Range of uses
Office
- Display resolution mode
QHD
C (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Colour depth
8 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 151 kHz
- Digital vertical frequency
49 - 100 Hz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
90 %
- VESA Adaptive Sync support
yes
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
69.8 cm
- Viewable size, vertical
39.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521591 Acer CB322QUEs LCD EEC C (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™ IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



