
Acer CB342CU LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st

Acer CB342CU LCD
Highlights & Details
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st gen), USB type B, Audio line out, RJ45;Freesync, Built-in speakers, Height adjustable, Portrait view, Tiltable
Technical specifications
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.234 mm
- Factory colour
Black
Silver
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
USB type B
Audio line out
RJ45
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.0 ports
1 x
- Features
Freesync
Built-in speakers
Height adjustable
Portrait view
Tiltable
- Audio power (max.)
3 W
- Inclination
-5/+35
- Adjustable height
150 mm
- Swivel angle
360°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
No
- HDR support
Yes
- HDR-certified
VESA DisplayHDR 400
- Width
818 mm
- Height
597 mm
- Depth
269 mm
- Weight
9.2 kg
- Dim
(W x H x D) 818 x 597 x 269 mm
- Screen size/position settings
Height
Swivel
Tilt
Pivoting
- Display size
33 inch - 37 inch
- Display type
LCD
- Range of uses
Home
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
31.6 W
- Display format
21:9
- Built-in speakers
Yes
- UKCA
yes
- Eco badge reference
TCO-certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192368 Acer CB342CU LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st
Description
For all who want a little more
The Acer CB2-series is Ideal for the daily working. The height adjustment provides for relaxation at the neck and the optional pivot function simplifies reading PDF as well as text documents. The stylish frameless zero frame design fits perfectly with each environment, whether in the office or at home on the desk. The latest interfaces round off the package and enable perfect integration into the existing infrastructure. 86cm 34" Zero Frame FreeSync IPS 1ms(VRB) 400nits HDMI DP Type-C RJ45 MM Audio out USB3.0x2 USB-B(2up 2down) HDR 400 FreeSync Remote EU TCO Silver
This text is machine translated.
Features
- Screen size 86.4 cm (34")
- Display resolution 3440 x 1440 pixels
- HD type Ultra Wide Quad HD
- Screen technology: LCD
- 1 ms response time
- Native aspect ratio: 21:9
- 178° horizontal image angle
- Angle of view 178° vertical
- Built-in speaker
- VESA-bracket.
- Height adjustable
- Product color: Black, silver
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







