

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi router
Connect Enduro M4
Router
5G
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
2.4 GHz or 5 GHz
2.4 GHz
5 GHz
Wi-Fi
USB
86 mm
19.1 mm
140 mm
295 g
Green
8 x
IP68
Yes
8000 mAh
28 h
2400 MHz
1024 MB
MediaTek MT8791
yes
0 - 45 °C
no
yes
1
yes
no
yes
8192 MB
20 - 80 %
-10 - 60 °C
yes
yes
User & Safety Instructions 3521527 Acer Connect Enduro M4 Wi-Fi router Built-in modem: 5G 2.4 GHz, 5 GHz