
Acer Acer Veriton VS2735GT 7-365U 2.5 cm (1 inch) Desktop PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ i7 14700 14th Gen (Raptor Lake) 20 core(s) / max. 5.4 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- Model
VS2735G
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 14700
- Processor/type
14700
- Processor generation
14th Gen (Raptor Lake)
- Processor cores (No.)
20 x
- CPU speed
5.4 GHz
- CPU turbo clock speed (max.)
5.4 GHz
- CPU cache
33 MB
16 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
96 GB
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
None (PC-controlled)
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- No. of VGA ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
160 mm
- Height
348 mm
- Depth
306 mm
- Weight
5.208 kg
- PSU power
180 W
- Features
Built-in SSD
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3619259 Acer Desktop PC Acer Veriton VS2735GT 7-365U 2.5 cm (1 inch) Intel® Core™ i7 14700 5.4 GHz 16 GB RAM 512 GB SSD DT.R7XEG








