
Acer Acer Veriton VVM4735GT 7-265U 2.5 cm (1 inch) Desktop PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 265 20 core(s) / max. 5.3 GHz
- RAM: 32 GB DDR5 RAM
- 1 TB SSD
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- Model
VVM4735GT
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265
- Processor/type
265
- Processor cores (No.)
20 x
- CPU speed
5.3 GHz
- CPU turbo clock speed (max.)
5.3 GHz
- CPU cache
30 MB
32 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
192 GB
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
None (PC-controlled)
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
2 x
- No. of VGA ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
175 mm
- Height
335 mm
- Depth
370 mm
- Weight
7.448 kg
- PSU power
500 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3619291 Acer Desktop PC Acer Veriton VVM4735GT 7-265U 2.5 cm (1 inch) Intel® Core™ Ultra 7 265 5.3 GHz 32 GB RAM 1 TB SSD DT.R72









