
Acer Acer Veriton VX2735GT 5-225U 2.5 cm (1 inch) Desktop PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 5 225 10 core(s) / max. 4.9 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- Model
X2735GT
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 225
- Processor/type
225
- Processor cores (No.)
10 x
- CPU speed
4.9 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
20 MB
16 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
96 GB
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
None (PC-controlled)
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- No. of VGA ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
100 mm
- Height
290 mm
- Depth
330 mm
- Weight
4.801 kg
- PSU power
180 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3619265 Acer Desktop PC Acer Veriton VX2735GT 5-225U 2.5 cm (1 inch) Intel® Core™ Ultra 5 225 4.9 GHz 16 GB RAM 512 GB SSD DT.R7
Description
This text is machine translated.








