
Acer Acer Veriton VX2735GT 7-265U 2.5 cm (1 inch) Desktop PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 265 20 core(s) / max. 5.3 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- Model
X2735GT
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265
- Processor/type
265
- Processor cores (No.)
20 x
- CPU turbo clock speed (max.)
5.3 GHz
- CPU cache
30 MB
16 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
96 GB
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
None (PC-controlled)
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- No. of VGA ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
100 mm
- Height
290 mm
- Depth
330 mm
- Weight
4.8 kg
- PSU power
180 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3619270 Acer Desktop PC Acer Veriton VX2735GT 7-265U 2.5 cm (1 inch) Intel® Core™ Ultra 7 265 5.3 GHz 16 GB RAM 512 GB SSD DT.R7
Description
The Acer version 2 series 2025 offers powerful and efficient business PCs for professional working environments. With the latest Intel core processors, the latest connectivity and extensive security features, it is Ideal for productive multitasking in the office everyday. Through its energy-efficient architecture and high-quality processing the Version 2 series stands for reliable performance and long-term stability.
This text is machine translated.








