
Acer Veriton VS2722GT Desktop PC
Highlights & Details
- Intel® Core™ i3 i3-14100 4 core(s) / max. 4.7 GHz
- RAM: 16 GB
- 512 GB SSD
- Intel Intel® UHD graphics card
- Windows® 11 Pro
Technical specifications
- Intel-core i3-14xxx processor generation
- LGA 1700 processor socket
- Internal memory type DDR5 SDRAM
- Optical Drive Type: No.
- SSD interface PCI Express
- SSD form factor M.2
- Built-in graphics card model Intel UHD Graphics 730
- Market Positioning: Business
- Product type: PC
- WLAN standards: 802.11a,802.11b,Wi-Fi 4 (802.11n),802.11g,Wi-Fi 5 (802.11ac),Wi-Fi 6E (802.11ax)
- HDMI version: 1.4b
- Supported positioning: Vertical
- Product type
Desktop PC
- Model
Veriton VS2722GT
- CPU series
Intel® Core™ i3
- CPU
Intel® Core™ i3 i3-14100
- Processor/type
i3-14100
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
12 MB
16 GB
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.0
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of VGA ports
1 x
- Factory colour
Black
- Width
160 mm
- Height
348 mm
- Depth
306.3 mm
- PSU power
180 W
- Operating system (Version)
Windows® 11 Pro
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Memory capacity
512 GB
- No. of PCIe x16
1 x
- No. of PCIe x1
1 x
- Wi-Fi
Yes
- UKCA
yes
- Line-in
yes
- Line-out
yes
- Ethernet LAN
yes
- Display included
no
- Microphone in
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
6400 MT/s
- Performance cores
4
- Processor base power
60 W
- Maximum turbo power
110 W
- Number of processors installed
1
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787127 Acer Desktop PC Veriton VS2722GT Intel® Core™ i3 i3-14100 4.7 GHz 16 GB RAM 512 GB SSD Intel Intel® UHD graphics card DT
Description
Strong performance for companies
Enhance your productivity with effortless multi-tasking thanks to the Intel® Core™ Ultra processor (2 series) with integrated NPU for up to 13.1 TOPS and a Nvidia® GeForce® GT 720 graphics card.
Extended memory and memory
Experience lightning-fast response time with up to 96 GB DDR5 Dual channel memory and store important data with up to 2 TB HDD and 1 TB M.2 2280 PCIe-SSD of the 4. Generation.
Seamless wireless connectivity
With next-generation Wi-Fi 7, Bluetooth® 5.4 and RJ45, you can stay connected for faster, more reliable data transfer and low-latency device connectivity.
Improved security
Protect your data with TPM 2.0 and provide physical protection with the Kensington Anti-Theft Slot to keep you safe in any work environment.
Easy to use
Take advantage of a range of special management tools, such as the Acer Office Manager and the Acer Control Center, that make it easy to manage your entire desktop computer tower.
Integrated high-definition sound
Connect your speakers or headphones to the audio jack to experience your music and media in crystal clear high definition audio.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core i3-14100 (12MB cache)
- 16GB DDR5 SDRAM & 512GB SSD




