
Acer DS2 View PSV27-2 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™ AHVA LED
Highlights & Details
Acer DS2 View PSV27-2 Gaming screen
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Tiltable, Swivelling, UHD resolution, Built-in speakers
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Panel type AHVA
- Swivel angle range -15 - 15 °
- Tilt angle range -5 - 18°
- Delta E:2
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
AHVA LED
- Touchscreen (display)
No
- Frame rate
160 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Tiltable
Swivelling
UHD resolution
Built-in speakers
- Audio power (max.)
2.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
628.6 mm
- Height
428.2 mm
- Depth
79.9 mm
- Weight
6.86 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 628.6 x 428.2 x 79.9 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
UHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Device depth (without stand)
29.5 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
387.5 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Weight (without stand)
4.86 kg
- Width (without stand)
628.6 mm
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- DC-in jack
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- AMD FreeSync
yes
- Power adapter included
yes
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
23 kWh
- HDMI
yes
- On/off switch
yes
- Swivelling
yes
- 3D
yes
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521601 Acer DS2 View PSV27-2 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™ AHVA LED
Description
Predator SatialLabs™-View 27
A new dimension of gameplay – redefined 3D gaming
Use the Predator SatialLabs View 27 to unleash a great-style gaming magic. A 68.58 cm (27 inch) Ultra HD display, seamless 160 Hz refresh rate and immersive stereo 3D provide for a truly exciting gameplay.
3D games in seamless fluid ultra HD
Immerse yourself in a vibrant 3D world with the Predator Spatial Labs View 27. Experience smooth gameplay on a 68.58 cm (27 inch) Ultra HD display with 160 Hz, improved through G-Sync and Free Sync. Each picture is a seamless, captivating journey that takes your game to a new level.
Low Light 3D: Gaming to your taste
Turn any room into the ultimate gaming environment. The Predator Spatial Labs View 27 is optimized so that 3D games can be clearly recognized, even in low light. Lossless detail – only you and your adventure.
SpatialLabs TrueGame: 3D gaming as artwork
Experience TrueGame games as designed by their developers with SpatialLabs. The technology brings original 3D designs to new life, freed from the flat 2D world, and transports you into a world in which each contour and each element is represented with breath-taking realism.
Play stronger. Play longer. Play more.
3D-gaming with just one click - no complicated settings. Play for as long as your heart desires, because the automatic 3D-focus provides for a comfortable gaming experience. And with new monthly game profiles, the stereo 3D adventure is constantly extended.
Acer Immerse Audio: Spatial audio that moves with you
Experience a new dimension of sound with Acer Immerse Audio. Two 2.5 W speakers that benefit from AI-controlled acoustic precision create a dynamic virtual headset that adapts to your movements and makes gaming even more realistic.
Recommended system requirements
The system requirements for playing 3D games are usually similar
For those who had to play the game with 4K resolution in 2D.
The actual performance may vary from game to game, as there are many factors, including game-specific
Rendering features or TrueGame optimizations for an optimal 3D experience.
This text is machine translated.
Features
- Advanced Hyper Viewing Angle
- AMD Free-Sync premium
- Switchable 2D/3D lenticular lens
- Great sharpness
- Wide viewing angle
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








