
Acer EK251QGbi LCD EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA IPS LCD
Highlights & Details
Acer EK251QGbi LCD
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, VGA;Tiltable, Full HD
Technical specifications
- Contrast ratio (dynamic): 100000000:1
- HDMI version 1.4
- Tilt angle range -5 - 20°
- European Energy Labelling Register (EPREL) code: 2048091
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
62 cm
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Factory colour
Black
- Interfaces
HDMI™
VGA
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Tiltable
Full HD
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Power supply (details)
100 - 240 V
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Home
- Display resolution mode
Full HD
E (A - G)
- Display
62.2 cm (24.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
62.2 cm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Type
External
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Colour depth
6 Bit
- VESA mounting
yes
- Built-in speaker(s)
no
- AMD FreeSync
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- Energy consumption (SDR) per 1000 hours
18 kWh
- HDMI
yes
- Tilt adjustment
yes
- Viewable size, horizontal
54.4 cm
- Viewable size, vertical
30.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521615 Acer EK251QGbi LCD EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









