
Acer KA242YGb LCD EEC B (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™ VA LCD
Highlights & Details
Acer KA242YGb LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: DisplayPort, HDMI™;Tiltable, Full HD
Technical specifications
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 100000000:1
- 0.275 x 0.275 mm pixel distance
- HDMI version 1.4
- Tilt angle range -5 - 25°
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1500 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Tiltable
Full HD
- Inclination
-5/+25
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540.3 mm
- Height
423.1 mm
- Depth
185 mm
- Weight
3.07 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 540.3 x 423.1 x 185 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Range of uses
Home
- Display resolution mode
Full HD
B (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Device depth (without stand)
48.7 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
318.2 mm
100 x 100 mm
- Weight (without stand)
2.71 kg
- Width (without stand)
540.3 mm
- VESA mounting
yes
- AMD FreeSync
yes
- Energy consumption (SDR) per 1000 hours
9 kWh
- HDMI
yes
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521592 Acer KA242YGb LCD EEC B (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™ VA LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor


