
Acer KA272Gbip LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms DisplayPort IPS LCD
Highlights & Details
Acer KA272Gbip LCD
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort
Technical specifications
- Screen size: 68.6 cm (27")
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 100000000:1
- 0.311 x 0.311 mm pixel distance
- Pixel density: 82 ppi
- HDMI version 2.0
- Tilt angle range -5 - 25°
- Energy efficiency class (SDR): B.
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1500 : 1
- Static contrast ratio
1500 : 1
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Inclination
-5/+25
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
612.1 mm
- Height
464.4 mm
- Depth
21 mm
- Weight
3.65 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612.1 x 464.4 x 21 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
11 W
- Device depth (without stand)
49.1 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
369 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Weight (without stand)
3.65 kg
- Width (without stand)
612.1 mm
- Cable lock slot
yes
- Colour depth
6 Bit
- VESA mounting
yes
- Height adjustment
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- Digital horizontal frequency
140 - 140 kHz
- Digital vertical frequency
48 - 120 Hz
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
11 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402344 Acer KA272Gbip LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms DisplayPort IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























