
Acer KA272UP6b 27"" 69,0cm 16:9 144H LCD EEC F (A - G) 68.6 cm (27 inch) 16:9 4 ms
Highlights & Details
Acer KA272UP6b 27"" 69,0cm 16:9 144H LCD
- Screen size 68.6 cm (27 inch) , Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 100000000:1
- 0.22 x 0.22 mm pixel distance
- Pixel density: 109 ppi
- Market Positioning: Business
- HDMI version 2.0
- Tilt angle range -5 - 25°
- Energy efficiency class (HDR): G
- Product type
LCD
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
613.8 mm
- Height
465.2 mm
- Depth
210 mm
- Weight
3.87 kg
- Dim
(W x H x D) 613.8 x 465.2 x 210 mm
- Display size
24 inch - 29 inch
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
17 W
- Device depth (without stand)
47.6 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Height (without base)
360.9 mm
- Type
internal
- Software included
VisionCare 1.0
100 x 100 mm
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.51 kg
- Width (without stand)
613.8 mm
- Cable lock slot
yes
- Colour depth
6 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 230 kHz
- Digital vertical frequency
48 - 144 Hz
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
90 %
- Energy consumption (SDR) per 1000 hours
16 kWh
- Energy consumption (HDR) per 1000 hours
32 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Package weight
6.93 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
44 W
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767540 Acer KA272UP6b 27"" 69,0cm 16:9 144H LCD EEC F (A - G) 68.6 cm (27 inch) 16:9 4 ms
Description
Intense, natural colors and a full HD resolution of 1,080p1. Films and games appear more realistic and dramatic, while small details as well as text in 1920 x 1080 and a page ratio of 16:9 are displayed pin-sharp.
ZeroFrame Design2
The FHD-IPS display is available with a screen size between 68.6 cm (21.5") and 60 cm (27") – in this way you can keep an eye on everything. Get more screen area thanks to the almost border-less Design1, so that you can see and do more. Thanks to the ZeroFrame design, you can place multiple monitors side by side for a seamless, virtually uninterrupted image.
No teaming
AMD Radeon™ FreeSync™1 technology and a refresh rate of 75 Hz 2 put an end to jerking and tearing. A smooth video editing is possible by synchronizing the refresh rate of the monitor with the frame rate of your computer. No matter what you're working on, 1 ms Visual Response Boost™3 delivers clear images without motion blur.
Protection of the eyes is paramount
Protect your eyes from unnecessary effort with Acer's BlueLightShield™ and Flicker-free™ technologies. With less reflection and less eye utilization due to Acer's ComfyView™ and Low Dimming™ technologies, you can work longer with the monitor.
Fast adjustments
Annoying key operation is a thing of the past. Adjust your monitor settings easily with the click of a mouse using the "Display Widget" software. Customize your viewing experience by selecting different modes for different apps.
True-to-life colors
Monitors from Acer use the unique 6-axis color adjustment with which professionals receive exactly the desired color shades Allows users to set hue and saturation to 6 axes. These range from R, G and B to C, M and Y and can be adapted exactly according to the requirements.
This text is machine translated.
Features
- 68.6cm (27") Quad HD 2560 x 1440 IPS
- 4ms, 16:9, 250cd/m², 1500:1
- HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














