
Highlights & Details
Acer BATT. KT.00407,008 55.9Wh for Swift SF514-54T
- High-quality original Acer battery
- Powerful and reliable
Technical specifications
- Energy 56 Wh
- Product type
Laptop battery
- for brands
Acer
- Compatible with
Acer ConceptD 3 Ezel Pro (CC315-73P)
Acer TravelMate P4 (P414-51G)
Acer Spin 5 (SP513-55N)
Acer Swift 3 (SF316-51)
Acer Swift 5 (SF514-54)
Acer Spin 5 (SP514-51N)
Acer Spin 3 (SP313-51N)
Acer ConceptD 3 Ezel Pro (CC315-72P)
Acer Swift 3 (SF314-511)
Acer Swift 5 (SF514-54GT)
Show more
- replaces original battery
KT.00407.008
AP18C7M
(4ICP5/57/79)
- Capacity (mAh, Ah)
3634 mAh
- Technology
Li-ion
- Voltage
15.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
56 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986543 Acer Laptop battery KT.00407.008 15.4 V 3634 mAh Acer
Description
This text is machine translated.


