
Highlights & Details
Acer battery KT.00407,009 57.28Wh for Nitro 5 (AN515-54)
- 4-cell Li-polymer battery. Impressive power with 57.28Wh watt-hours.
Technical specifications
- Energy 57.28 Wh
- Product type
Laptop battery
- for brands
Acer
- Compatible with
Acer Predator Helios 300 (PH317-53)
Acer Aspire Nitro 5 (AN517-51)
Acer Predator Triton 300 (PT315-52)
Acer Predator Helios 300 (PH315-53)
Acer Predator Triton 300 (PT315-53)
Acer Nitro 5 (AN517-54)
Acer Predator Helios 300 (PH317-54)
Acer Nitro 5 (AN517-41)
Acer Nitro 5 (AN517-52)
Acer Aspire 7 (A715-74G)
Show more
- replaces original battery
KT.00407.009
AP18E7M
KT.0040G.013
AP18E8M
- Capacity (mAh, Ah)
3720 mAh
- Technology
LiPo
- Voltage
15.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2632250 Acer Laptop battery KT.00407.009 15.4 V 3720 mAh Acer
Description
This text is machine translated.


