
Highlights & Details
Acer ASPIRE ES1-732-P5QN Laptop
- HD+
- 1600 x 900 Pixel
- LED backlit, LCD
- Intel® Pentium®
- N4200
- Number of cores: 4 x max. 2.5 GHzRAM: 4 GB;DDR3L RAM1 TB HDD;Intel HD Graphics;505;Windows® 10 Home
Technical specifications
- Product type
Laptop
- Display resolution mode
HD+
- Display properties
LED backlit
LCD
- Display resolution
1600 x 900 Pixel
- Display format
16:9
- CPU series
Intel® Pentium®
- Processor/type
N4200
- Processor cores (No.)
4 x
- CPU speed
1.1 GHz
- CPU turbo clock speed (max.)
2.5 GHz
- CPU cache
2 MB
4 GB
- RAM / Max. upgrade
8 GB
- RAM type
DDR3L RAM
- HDD 1 connection
SATA III (600 MB/s)
- Hard drive
1 TB
- HDD 1 type
HDD
- HDD capacity (total)
1024 GB
- Features
Kensington lock
- Drive
SuperMulti DVD burner
DVD burner (Double Layer)
- Fingerprint
No
- Microphone
Yes (built-in)
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
4.0
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
HDMI™
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
Headphone/mic combo jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Card reader
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Black
- Width
423.3 mm
- Height
27.3 mm
- Depth
289.9 mm
- Weight
2.8 kg
- Operating time (max.)
3.5 h
- Software included
Microsoft Office 2016 Link (download link for 30 days Test version)
Acer Care Center
Acer Portal
Acer Power Management
- Operating system (Version)
Windows® 10 Home
- CPU clock rate
4 x 1.1 GHz / max. 2.5 GHz
- Bluetooth
Yes
- Graphics card type
Intel HD Graphics
- Hard disk drive 1 speed
5400 U/min
- Graphics card type
505
- Memory card reader
Yes
- Multi-touch display
No
- NFC (Near field communication)
No
Documents & Downloads
Datasheet
Datasheet 1900730 Acer Laptop HD+ Intel® Pentium® N4200 4 GB RAM 1 TB HDD German, QWERTZ Black NX.GH4EG.003
User & Safety Instructions
User & Safety Instructions 1900730 Acer Laptop HD+ Intel® Pentium® N4200 4 GB RAM 1 TB HDD German, QWERTZ Black NX.GH4EG.003
Description
The laptops of the Aspire IT-series are the perfect companion for work and leisure. With unique features such as Acer BluelightShieldTM Software and the optional optical drive are you with the Aspire M-Disc Ready ES series always ready for work and leisure. Precision touch-pad and Acer Chiclet keyboard ensure that you never miss a little again.
Unique functions
Tired eyes from the on the screen? The Samsung ES series is equipped with Acer BluelightShieldTM the stress of your eyes through the screen with 4 intelligent modes to reduce. An optional integrated optical drive M-Disc Ready and allows simple view, share and store your data.
Better input and navigation
Tap, flick, scroll, zoom through the day with the precision touch-pad. Thanks to Palm styluses and the possibility to zoom with your fingers, you always have the control. The Acer Chiclet keyboard offers a perfect stop and tactile feedback for reliable and responsive user experience.
Developed for work and leisure.
The Aspire IT series was developed for the work and leisure. USB 3.0 and HDMI-connections are conveniently located at the back of the device, and a HD CINE CRYSTAL LED-TFT-LCD-display with background lighting makes a good figure everywhere. But appearance is not all: Fast Intel processors and up to 8GB memory you can bring through the day.
This text is machine translated.








