
Acer Veriton Essential VN2595G 2.5 cm (1 inch) Mini PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ 3 100U 10th Gen (Comet Lake) 6 core(s) / max. 4.7 GHz
- RAM: 8 GB DDR5 RAM 5600 MHz
- 256 GB SSD
- Intel Intel® Graphics Intel
- Linux (eShell)
Technical specifications
- 8 GB DDR5 5600 MHz SODIMM (1 x 8 GB)
- Keyboard: USB keyboard
- Front audio port: 1x
- Ethernet technology: Gigabit Ethernet
- Mouse USB Mouse
- Power supply/power cable: Yes
- Audio Standard: High-definition audio
- Built-in case lock: Yes
- Intrusion alarm: Yes via the BIOS
- HDD Password protection: Yes via the BIOS
- WoL (Wake on LAN): Yes
- Other VESA Kit
- HDMI version: HDMI out 1.4b
- Product type
Mini PC
- Model
Veriton N2595G
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ 3
- CPU
Intel® Core™ 3 100U
- Processor/type
100U
- Processor generation
10th Gen (Comet Lake)
- Processor cores (No.)
6 x
- CPU speed
4.7 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
10 MB
8 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® Graphics
- Dedicated graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- HDD 1 connection
PCIe
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.0
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI™
DisplayPort
RJ45
Audio stereo (3.5 mm jack)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB C®
USB A (USB 3.2 2nd gen)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
178 mm
- Height
30 mm
- Depth
178 mm
- Weight
0.975 kg
- Features
TPM2.0 module
- Operating system (Version)
Linux (eShell)
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521554 Acer Mini PC Veriton Essential VN2595G 2.5 cm (1 inch) Intel® Core™ 3 100U 4.7 GHz 8 GB RAM 256 GB SSD Intel Intel® Grap
Description
The Acer version 2 series 2025 offers powerful and efficient business PCs for professional working environments. With the latest Intel core processors, the latest connectivity and extensive security features, it is Ideal for productive multitasking in the office everyday. Through its energy-efficient architecture and high-quality processing the Version 2 series stands for reliable performance and long-term stability.
This text is machine translated.



