
Acer Veriton Essential VN2595G 2.5 cm (1 inch) Mini PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ i5 i5-13420H 13th Gen (Raptor Lake) 8 core(s) / max. 4.6 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Intel Intel® UHD graphics Intel
- Linux (eShell)
Technical specifications
- 16 GB DDR5 5600 MHz SODIMM (1 x 16 GB)
- Front audio port: 1x
- Ethernet technology: Gigabit Ethernet
- PCI extension slots: M.2 slot (for SSD): 2; M.2 slot (for WLAN): 1
- Power supply/power cable: Yes
- Audio Standard: High-definition audio
- HDD Password protection: Yes via the BIOS
- WoL (Wake on LAN): Yes
- Other VESA Kit
- HDMI version: HDMI out 1.4b
- Product type
Mini PC
- Model
Veriton VN2595G
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-13420H
- Processor/type
i5-13420H
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.6 GHz
- CPU performance core boost clock
4.6 GHz
- CPU cache
12 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics
- Dedicated graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- HDD 1 connection
PCIe
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI™
DisplayPort
RJ45
Audio stereo (3.5 mm jack)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB C®
USB A (USB 3.2 2nd gen)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Weight
2.369
- PSU power
90 W
- Features
TPM2.0 module
- Operating system (Version)
Linux (eShell)
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521542 Acer Mini PC Veriton Essential VN2595G 2.5 cm (1 inch) Intel® Core™ i5 i5-13420H 4.6 GHz 16 GB RAM 512 GB SSD Intel Inte
Description
The Acer version 2 series 2025 offers powerful and efficient business PCs for professional working environments. With the latest Intel core processors, the latest connectivity and extensive security features, it is Ideal for productive multitasking in the office everyday. Through its energy-efficient architecture and high-quality processing the Version 2 series stands for reliable performance and long-term stability.
This text is machine translated.




