
Acer Nitro ED320QW0b Gaming screen EEC D (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™ VA LCD
Acer Nitro ED320QW0b Gaming screen
Highlights & Details
- Screen size 80 cm (31.5 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort, HDMI™;Tiltable, Full HD, HDR, Built-in speakers
Technical specifications
- Screen technology: LCD
- Panel type VA
- Contrast ratio 3000:1
- Contrast ratio (dynamic): 100000000:1
- HDMI version 2.1
- Tilt angle range -5 - 20°
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
Full HD
HDR
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Weight
7.243 kg
- Power supply (details)
230 V
- Display size
30 inch - 32 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
D (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
80 cm
- Display resolution
1920 x 1080 Pixel
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- Products per pallet (EU)
32 Stück(e)
- Horizontal scan range
31 - 357,6 kHz
- Quick start guide
yes
- Pallet net length
107 cm
- Pallet net width
79 cm
- Pallet net height
2.19 m
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
33 kWh
- Mean time between failures (MTBF)
30000 h
- HDMI
yes
- LED backlight
yes
- Package weight
7.9 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 240 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521652 Acer Nitro ED320QW0b Gaming screen EEC D (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™ VA LCD
Description
Shapely curved monitors
The Nitro ED0 series impresses mainly through the curved design. It is a real eye-catcher and merges perfectly in every stylish environment. The curved design not only looks good, it also makes the picture appear significantly more intense, there is a spatial feeling almost as if you were there live. The FreeSync technology provides smooth images that are free from tearing effects. This technology together with the ultra-fast response time of up to 180Hz also lets every gamer's heart beat faster.
This text is machine translated.
Features
- Visible screen size 80.0 cm (31.5 in)
- 1920x1080p resolution
- Response time: 4ms(GTG), 1ms(VRB)
- Brightness: 250 cd/m²
- Signal input: 2x HDMI (2.1), 1x DP, audio out
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



