
Acer Nitro VG270UP6b Gaming screen EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Audio lin
Highlights & Details
Acer Nitro VG270UP6b Gaming screen
- Screen size 68.6 cm (27 inch) 4K, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out;Kensington lock
Technical specifications
- Audio 1x
- DisplayPort 1x (DP 1.4)
- 2 x 2 watt speaker
- Nitro VG270UP6bmiipx
- Product line: VG0 Series
- Colour rendering: 16.7M
- Display size (WxH): 597x336 mm
- Response time: 4ms(GTG), 1ms(VRB)
- Colour Space 90% DCI-P3
- Frequency (H/V): HDMI:30kHz-230KHz / 48-144Hz, DP:230KHz-230KHz / 48-144Hz
- Refresh rate (max.): 144Hz
- HDMI: 2x HDMI (2.0)
- Signal input: 2x HDMI, 1x DP, audio out
- MTBF: 30,000 hours at 25°C
- Dimensions without Stand (W x H x D): 613.80x360.90x47.60 mm
- Weight without stand in kg: 3.51 kg
- Acer display widget: Yes
- HDR energy efficiency class G
- HDR On-mode Power: 35.7 kWh/1000h
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
144 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1500 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Kensington lock
- Audio power (max.)
4 W
- Inclination
-5/+25
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- HDR support
Yes
- HDR format
HDR10
- Width
613.8 mm
- Height
464.9 mm
- Depth
199.4 mm
- Weight
3.86 kg
- Dim
(W x H x D) 613.8 x 464.9 x 199.4 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Gaming
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
16 kWh/year
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521654 Acer Nitro VG270UP6b Gaming screen EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Audio lin
Description
Live your Radeon FreeSync passion with fast image refresh rates and ZeroFrame architecture from the monitor from the Nitro VG0 series.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










