
Acer Nitro XF240YX1b Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™ IPS LCD
Highlights & Details
Acer Nitro XF240YX1b Gaming screen
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™;Full HD, HDR
Technical specifications
- Screen technology: LCD
- Contrast ratio (dynamic): 100000000:1
- HDMI version 2.0
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
200 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Full HD
HDR
- Power consumption (standby)
0.5 W
- HDR support
Yes
- Width
54.2 cm
- Height
32.05 cm
- Depth
4.39 cm
- Weight
0
- Power supply (details)
230 V
- Dim
(W x H x D) 54.2 x 32.05 x 4.39 cm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- UKCA
yes
- Stand included
yes
- Energy consumption (SDR) per 1000 hours
18 kWh
- Energy consumption (HDR) per 1000 hours
22 kWh
- HDMI
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521596 Acer Nitro XF240YX1b Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™ IPS LCD
Description
Impressive FHD resolution for clear graphics
Immerse yourself in lively pictures with Full HD (FHD) resolution and pin-sharp details. Perfect for gamers, streamers and YouTube, in which every frame has to be clear and precise.
Lightning-fast display refresh rate for smooth game play
Improve your gaming experience with a refresh rate of up to 200 Hz, supplemented by a response time of 1 ms VRB. This harmonious combination of functions avoids motion blur and offers pin-sharp transitions as well as ultra-fluid movements for an advantage over your eSports opponents.
Smooth gaming without teaming
AMD FreeSync™ Premium (certification requested) synchronizes the refresh rate of your monitor with your GPU to avoid teaming and interruptions. The resulting ultra-fluid graphics ensures a particularly gripping experience.
Improved visual depth
Enjoy rich contrast and vibrant colors with HDR10 support and up to 99% sRGB-coverage. These functions provide a more dynamic visual experience and ensure true-to-life pictures for gaming, content creation and streaming.
Adjustable ergonomic stand
The ErgoStand offers comprehensive tilt, swivel and height options and can be customized to suit your setup. Reduce eye and neck strain by positioning your monitor at the perfect angle for marathon gaming sessions or long work days.
This text is machine translated.
Features
- 60.5cm (23.8") Full HD 1920 x 1080
- 1 ms, 16:9, 250 cd/m²
- HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









