
Acer Nitro XV270UF3b Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Audio lin
Highlights & Details
Acer Nitro XV270UF3b Gaming screen
- Screen size 68.6 cm (27 inch) 2.5K, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out;Kensington lock
Technical specifications
- Audio 1x
- DisplayPort 1x (DP 1.4)
- 2 x 2 watt speaker
- Nitro XV270UF3bmiprx
- XV0 Series product line
- Colour display: 1.07B (10 bit)
- Display size (WxH): 597x336 mm
- Response time: 1ms/0.5ms(GTG, min.), 1ms(VRB)
- Colour Space 90% DCI-P3
- Frequency (H/V): HDMI:30-510KHz / 48-320Hz, DP:510-510KHz / 48-320Hz
- Refresh rate (max.): 320Hz
- HDMI: Yes
- Signal input: 2x HDMI (2.1), 1x DP, audio out
- MTBF: 30,000 hours at 25°C
- Dimensions (W x H x D): 614x405-550x247 mm
- Dimensions without Stand (W x H x D): 614.20 x 367.80x68.10 mm
- Weight without stand in kg: 4.16 kg
- Acer VisionCare: Yes
- Acer display widget: Yes
- HDR energy efficiency class G
- HDR On-mode Power: 27 kWh/1000h
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
320 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Kensington lock
- Audio power (max.)
4 W
- Inclination
-5/+25
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
20°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- HDR support
Yes
- HDR format
HDR10
- Width
614 mm
- Height
550 mm
- Depth
247 mm
- Weight
5.82 kg
- Dim
(W x H x D) 614 x 550 x 247 mm
- Screen size/position settings
Tilt
Pivoting
Height
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Gaming
- Display resolution mode
2.5K
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
21 kWh/year
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521659 Acer Nitro XV270UF3b Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Audio lin
Description
The Nitro Gaming monitors are the excellent monitors, when it comes to smooth gaming. You can play absolutely smooth gameplay thanks to AMD Radeon FreeSync features. The Nitro monitors come in various versions regarding resolution and panel, but they always convince with the ergonomic properties of height adjustment, swivel and tilting.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










