
Acer Nitro XV275KP3b Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms DisplayPort IPS LED
Highlights & Details
Acer Nitro XV275KP3b Gaming screen
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort;Tiltable, Swivelling, UHD resolution
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 0.16 x 0.16 mm pixel distance
- HDMI version 2.1
- Swivel angle range -25 - 25 °
- Tilt angle range -5 - 25°
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
160 Hz
- Response time
1 ms
- Brightness
1000 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.16 mm
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of USB 3.0 ports
1 x
- Features
Tiltable
Swivelling
UHD resolution
- Inclination
-5/+25
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- HDR support
Yes
- Width
613.1 mm
- Height
587 mm
- Depth
267 mm
- Weight
6.72 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 613.1 x 587 x 267 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Gaming
- Display resolution mode
UHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
79.3 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Height (without base)
359.2 mm
75 x 75 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.73 kg
- Width (without stand)
613.1 mm
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Headphone outputs
1
- Adjustable height (max)
15 cm
- Pivot
yes
- Adobe RGB coverage
99 %
- AMD FreeSync
yes
- Horizontal scan range
80 - 335 kHz
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
67 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 160 Hz
- Power consumption (max)
210 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521578 Acer Nitro XV275KP3b Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms DisplayPort IPS LED
Description
Exquisite details
Immerse yourself in a vibrant and breathtaking world with 4K UHD (3840 x 2160) resolution bringing every detail to life. Experience the finest, natural and pin-sharp pictures with Delta E.
Fast picture change
Say goodbye to bumpy gameplay and look forward to an uninterrupted, flowing gameplay that takes you away with a lightning fast refresh rate of 200 Hz and a low entrance delay.
Certified perfection
AMD FreeSync™ premium technology complements Baseline FreeSync technology to provide serious gamers with a smooth, uninterrupted gameplay experience with top performance.
Flicker-free
With the fast liquid crystal technology and an unbelievably fast response time of just 0.5 ms (G to G) you enjoy pin-sharp and smooth pictures, which see to it that all movements are played back without the interfering streak or ghosting effects.
All important connections
Our USB-C type connector enables seamless display, lightning-fast data transfer and simultaneous charging of devices via a single cable. Plus, HDMI 2.1 lets you enjoy smooth console games at incredible 4K resolution.
The right lighting
Light up your workplace effortlessly with the XV5 Monitor Motion Sensing light. No searching for switches or other options to find the right lighting for your environment.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









