
Acer Nitro XV275KP5b Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, USB C®, U
Acer Nitro XV275KP5b Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st gen), USB type B, Audio line out;Kensington lock, Built-in KVM switch
Technical specifications
- Audio 1x
- DisplayPort 1x (DP 1.4)
- Model: Nitro XV275KP5biruzx
- XV5 Series product line
- Colour display: 1.07B (10 bit)
- Display size (WxH): 596x335 mm
- Reaction time: 1ms(GTG)
- Colour Space 95% DCI-P3
- Frequency (H/V): HDMI:30-356KHz / 48-160Hz, DP:356-356KHz / 48-160Hz, HDMI:30-360KHz / 48-320Hz (DFR), DP:360-360KHz / 48-320Hz (DFR)
- Refresh rate (max.): 160Hz, 320Hz DFR
- HDMI: Yes
- Signal input: 2x HDMI (2.1), 1x DP, 1x Type-C (90W charging power), USB 3.2x 2 + USB-B (2up 2down), Audio Out
- MTBF: 30,000 hours at 25°C
- Dimensions (W x H x D): 613.10x437-587x267 mm
- Dimensions without Stand (W x H x D): 613.10x359.20x79.30 mm
- Weight without stand in kg: 4.73 kg
- Acer VisionCare: Yes
- Acer display widget: Yes
- HDR energy efficiency class G
- HDR On-mode Power: 92 kWh/1000h
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
160 Hz
- Response time
1 ms
- Brightness
600 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
USB type B
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
3 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- Features
Kensington lock
Built-in KVM switch
- Inclination
-5/+25
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
25°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 1000
- Width
613.1 mm
- Height
587 mm
- Depth
267 mm
- Weight
6.72 kg
- Dim
(W x H x D) 613.1 x 587 x 267 mm
- Screen size/position settings
Tilt
Pivoting
Height
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
Mini LED
- Range of uses
Gaming
- Display resolution mode
4K
- Wall mounting option
75 x 75mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
23 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
92 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521608 Acer Nitro XV275KP5b Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, USB C®, U
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor




